TE Connectivity Cable, 1 m, Black, Unshielded Polyurethane/PVC
- RS Stock No.:
- 815-067
- Mfr. Part No.:
- 2241021-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£194.71
(exc. VAT)
£233.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.71 | £97.355 |
*price indicative
- RS Stock No.:
- 815-067
- Mfr. Part No.:
- 2241021-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Cable Length | 1m | |
| Shield Type | Unshielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Cable Length 1m | ||
Shield Type Unshielded | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance M12 Ethernet cable assembly is a double-ended cable is specifically designed for Cat6a industrial networking, supporting data transfer speeds up to 10 Gbps.
Durable construction
EU RoHS Directive 2011/65/EU Compliant with Exemptions
Related links
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- RS PRO Cat5e Ethernet Cable RJ45 Male to RJ45 Male Black, Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 1 m Unshielded PVC
- TE Connectivity 2241021 Cable Assembly Connector, Black PVC
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45 Black, Unshielded Low Smoke Zero Halogen
- MOXA Cat5e Ethernet Cable Black M12 Male to RJ45 Male, Unshielded
