HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2.5 m, Yellow, Shielded PVC

Image representative of range

Subtotal (1 unit)*

£51.85

(exc. VAT)

£62.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.85

*price indicative

RS Stock No.:
744-945
Mfr. Part No.:
09486363757025
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

Cable Length

2.5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING RJI 10G cable assembly is a pre-assembled CAT6a solution designed for high-speed data transmission. With a length of 2.5 m, it provides reliable connectivity for various applications, ensuring efficient performance in industrial environments.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 2.5 m offers flexibility in installation

Male RJ45 connectors on both ends ensure compatibility with standard networking equipment

Jacket material MADE of PVC provides durability and protection

Jacket colour in yellow allows for easy identification in installations

Compliant with China RoHS, ELV Status, IEC 60603-7, and Reach SVHC standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 2.5 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and Reach SVHC standards.

What type of connectors does this cable assembly use?


The cable assembly uses RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy