HARTING Cat5 Cable Assembly, 10 m, Green RJ45 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 741-976
- Mfr. Part No.:
- 09486868025100
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£777.82
(exc. VAT)
£933.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £777.82 | £77.782 |
*price indicative
- RS Stock No.:
- 741-976
- Mfr. Part No.:
- 09486868025100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | PROFINET | |
| Series | 94868 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals PROFINET | ||
Series 94868 | ||
- COO (Country of Origin):
- LV
The HARTING CAT5 cable assembly is designed for reliable data transmission in industrial environments. With pre-assembled RJ45 connectors on both ends, it ensures quick and efficient installation, making it Ideal for various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Type R configuration supports PROFINET standards for industrial networking
Cable length of 10 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and resistance to wear
Green jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the cable length of this assembly?
The cable length is 10 m.
Is this product compliant with any standards?
Yes, it meets PROFINET standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane/PVC
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, Shielded Polyurethane/PVC
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC


