HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 800 mm, Yellow, Shielded PVC

Subtotal (1 unit)*

£44.30

(exc. VAT)

£53.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.30

*price indicative

RS Stock No.:
738-583
Mfr. Part No.:
09486363757008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

LAN Category

Cat6a

Cable Length

800mm

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PVC

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. With a length of 0.8 m, it ensures reliable connectivity in various industrial applications.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-performance data transmission

Cable length of 0.8 m is Ideal for short-distance connections

Jacket material MADE of PVC offers durability and flexibility

Jacket colour in yellow aids in easy identification in installations

Complies with China RoHS, ELV, IEC 60603-7, and REACH SVHC standards for safety

Suitable for various networking environments, ensuring broad compatibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.8 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and Reach SVHC standards.

What type of connectors does this cable assembly use?


This assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy