HARTING IE Cat.6A Cat6a Cable, 500 m, Yellow, S/FTP PVC
- RS Stock No.:
- 737-421
- Mfr. Part No.:
- 09456000522
- Brand:
- HARTING
Subtotal (1 unit)*
£1,956.52
(exc. VAT)
£2,347.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,956.52 |
*price indicative
- RS Stock No.:
- 737-421
- Mfr. Part No.:
- 09456000522
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | IE Cat.6A | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series IE Cat.6A | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The HARTING IE Cat.6A 4x2xAWG26/7 PVC is a high-performance CAT6a cable designed for reliable data transmission in industrial environments. With a robust construction and flame-retardant properties, it ensures optimal performance and safety in various applications.
Features & Benefits
Robust design suitable for industry enhances durability in demanding applications
Optimal performance reserves support high-speed data transmission
UL, AWM style 20 276 certification ensures safety and reliability
Flame retardant properties reduce fire risk in installations
RoHS compliant materials promote environmental safety
Best use for all 8-wire HARTING RJ45 connectors ensures compatibility
Screened construction minimises electromagnetic interference
Operating temperature range of -20 °C to 80 °C accommodates diverse environments
Outside diameter of 6.9 mm allows for easy installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 500 m.
Related links
- Belden Cat6a Cable Yellow Unterminated Unterminated, S/FTP Low Smoke Zero Halogen
- HARTING RJ45 Cat6a Cable Assembly M12 Male to RJ45 Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING PROFINET Cat6a Cable Yellow, Shielded PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC


