B&R X20CA0E61 Ethernet Cable, 1.5 m, Unscreened, Green, Black RAL 9005 PVC
- RS Stock No.:
- 597-187
- Mfr. Part No.:
- X20CA0E61.00150
- Brand:
- B&R
Add 10 more to save £7.90
View bulk pricing optionsSubtotal (1 unit)*
£28.52
(exc. VAT)
£34.22
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £28.52 | - |
| 10 + | £27.73 | £7.90 |
*price indicative
- RS Stock No.:
- 597-187
- Mfr. Part No.:
- X20CA0E61.00150
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X20CA0E61 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green, Black RAL 9005 | |
| Minimum Operating Temperature | 50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO/IEC 24702 (EN 50173-3), EN 60529, RoHS 2011/65/EU, EN 50288-2-2 (2004), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002) | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tinned Copper (Strand) | |
| Voltage | 125V | |
| Number of Cores | 4 | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X20CA0E61 | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green, Black RAL 9005 | ||
Minimum Operating Temperature 50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO/IEC 24702 (EN 50173-3), EN 60529, RoHS 2011/65/EU, EN 50288-2-2 (2004), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002) | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tinned Copper (Strand) | ||
Voltage 125V | ||
Number of Cores 4 | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- LV
Related links
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- B&R X20CA0E61 Ethernet Cable Unscreened Black RAL 9005 PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- Decelect Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Green PVC


