Molex 100297 Cable Assembly, 5 m, Cable Assembly, Black, Die Cast Zinc
- RS Stock No.:
- 476-428
- Distrelec Article No.:
- 303-64-911
- Mfr. Part No.:
- 100297-3501
- Brand:
- Molex
Subtotal (1 unit)*
£246.35
(exc. VAT)
£295.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.35 |
*price indicative
- RS Stock No.:
- 476-428
- Distrelec Article No.:
- 303-64-911
- Mfr. Part No.:
- 100297-3501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 100297 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Jacket Material | Die Cast Zinc | |
| Jacket Colour | Black | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, IEC-62474, EU 2015/863 | |
| Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 100297 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Jacket Material Die Cast Zinc | ||
Jacket Colour Black | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, IEC-62474, EU 2015/863 | ||
Voltage 3.3V | ||
- COO (Country of Origin):
- US
The Molex high-speed cable assembly offers exceptional performance for data transmission, created specifically for robust networking applications. With a length of 5.0 meters, it ensures flexibility and ease of use while maintaining superior data integrity. Designed to seamlessly connect QSFP28 to QSFP28 and zQSFP+ to zQSFP+, this product is an essential component for those seeking reliable connectivity in demanding environments. The specification of 26 AWG paired with a dual-ended connector configuration guarantees high efficiency and minimal signal loss. With a focus on compliance and environmental standards, it aligns with EU RoHS directives, reflecting a commitment to sustainability without compromising on quality.
Supports a maximum data rate of 28--0 Gbps for optimized performance
Designed for dual-ended connectivity to facilitate versatile installations
Constructed with zinc die cast material for enhanced durability
Lightweight design ensures easier handling and installation
Accommodates 38 circuits, maximizing functionality without increasing footprint
Utilizes a pull tab release style for user-friendly operation
Low-halogen status enhances safety for environmentally conscious applications
Compliant with multiple industry standards for assured reliability
Round wire type provides excellent flexibility and handling characteristics
Related links
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon
- Molex 100297 Black zQSFP to Male zQSFP Male Nylon
- RS PRO Black Die Cast Zinc Camlock, 8mm Allen Key Unlock
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Cabinet Lock Knob Unlock
- RS PRO Gloss Black Die Cast Zinc Cabinet Handle 57 mm Height 78 mm Length
