Molex 130055, 300 mm Ethernet Cable, Black ABS Sheath, Shielded

Subtotal (1 bag of 4 units)*

£166.95

(exc. VAT)

£200.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.95£41.738

*price indicative

RS Stock No.:
475-292
Distrelec Article No.:
304-62-015
Mfr. Part No.:
1300550003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

130055

Cable Length

300mm

Shield Type

Shielded

Jacket Material

ABS

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU ELV, REACH SVHC, IPC 1752A Class C, EU RoHS, IEC-62474, IPC 1752A Class D

COO (Country of Origin):
US
The TE Connectivity adapter offers a reliable solution for connecting industrial Ethernet systems, exemplifying the perfect blend of durability and performance. Designed for seamless integration within your projects, this industrial Ethernet receptacle features both female and male connectors, ensuring versatile applications across various environments. With an impressive IP67 rating, it boasts robust weather and dust protection, making it ideal for outdoor use as well as in harsh industrial settings. Engineered with high-quality materials, this product ensures longevity and steadfast operation, even under demanding conditions, whilst maintaining optimal signal integrity for seamless data transmission. Whether you're working on commercial installations or advanced manufacturing setups, this adapter stands out as an essential component in your connectivity toolkit.

Designed for efficient handling of 10Base T connections

Constructed to withstand extreme temperatures from -20° to +80°C

Utilises ABS material to enhance mechanical strength and durability

Supports easy panel mounting for quick installations

External thread coupling type guarantees secure connections

Lightweight, enhancing ease of use during installation

Facilitates a straightforward solder PCB and cable termination

Related links