Molex 120108 Ethernet Cable, 8 m, Shielded, Green, TPU

Subtotal (1 pack of 3 units)*

£194.79

(exc. VAT)

£233.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.79£64.93

*price indicative

RS Stock No.:
474-046
Distrelec Article No.:
304-61-950
Mfr. Part No.:
1201088456
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

120108

Cable Length

8m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Green

Jacket Material

TPU

Standards/Approvals

IPC 1752A Class D, EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C

COO (Country of Origin):
PL
The Molex Advanced solution designed for various applications requiring reliability and compliance with industry standards. Engineered to address modern demands, this product offers robust performance while ensuring adherence to environmental regulations. With a status of Active, it showcases not only technical prowess but also a commitment to sustainability. The engineering number highlights its innovative design, facilitating seamless integration into diverse systems. As industries evolve, this product stands at the forefront, promising durability and efficiency, complemented by extensive compliance information to guide users through regulatory requirements. Discover peace of mind with a product that combines high quality and responsible manufacturing.

Designed for optimal durability in a variety of environments

Supports multiple compliance standards for global use

Product documentation ensures easy understanding of regulatory requirements

Low-Halogen status enhances its environmental profile

Comprehensive certification enhances Trust and reliability in performance

Industry-compliant declarations support enhanced confidence in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy