Molex 120108 Ethernet Cable, 10 m, Screened, Green, TPU

Subtotal (1 pack of 2 units)*

£143.36

(exc. VAT)

£172.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.36£71.68

*price indicative

RS Stock No.:
474-045
Distrelec Article No.:
304-61-949
Mfr. Part No.:
1201088427
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Ethernet Cable

Cable Length

10m

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

TPU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, IEC-62474, IP67, EU 2015/863

Outside Diameter

6.5mm

Number of Cores

4

Conductor Material

Copper Alloy

COO (Country of Origin):
PL
The Molex Micro-Change (M12) double-ended cordset sets the standard for reliability in circular industrial applications. This premium-quality cable features a robust design that combines durability with flexibility, making it Ideal for demanding environments. With a length of 10.0 meters, it ensures ample reach without compromising on performance. D-coded and configured with male connectors on both ends, it seamlessly integrates with existing M12 interfaces. Its shielded TPU construction enhances protection against environmental factors, while the specified IP67 rating guarantees resistance to dust and water ingress. The Micro-Change (M12) cordset not only meets stringent compliance standards but also promotes efficient data transmission, reinforcing its Value in industrial Ethernet setups.

Constructed from high-quality teal TPU for exceptional durability

Enhanced protection against harsh environmental conditions

IP67 rating ensures reliable operation even in wet conditions

Optimized for industrial Ethernet with performance category 5e adherence

Threaded coupling style provides secure connections in various applications

Suitable for a wide temperature range from -20° to +75°C

Lightweight design at just 580.700g facilitates easy installation

Complies with multiple stringent environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy