Molex 130058 Ethernet Cable, 1 m, Unscreened, Blue, PVC
- RS Stock No.:
- 469-194
- Distrelec Article No.:
- 304-56-966
- Mfr. Part No.:
- 1300580025
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-194
- Distrelec Article No.:
- 304-56-966
- Mfr. Part No.:
- 1300580025
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130058 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E200650, IP67 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130058 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E200650, IP67 | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Molex Ultra-lock (M12) D-coded to RJ-45 adapter offers a reliable connection for your networking needs. Designed for seamless integration, the adapter features a straight-to-straight configuration, combining a 4-pole female connection with an RJ45 male connector. The robust unshielded PVC construction and generous 1.0m length ensure flexibility and durability in various environments. Belonging to the esteemed 130058 series, this product meets stringent industry compliance standards while delivering high performance. With an IP67 rating, this adapter is built to withstand moisture and dust, making it an excellent choice for industrial applications. The push-to-lock coupling provides ease of use and ensures a secure fit, allowing for hassle-free operation in demanding conditions.
IP67 rating ensures protection against dust and water ingress
Unshielded PVC material enhances flexibility and durability
Straight-to-straight configuration simplifies installation
Designed for compatibility in industrial networking environments
Push-to-lock coupling mechanism guarantees a secure connection
4-pole design caters to a range of electrical applications
Excellent temperature range supports operation in various climates
Related links
- Decelect Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Blue PVC
- Decelect Cat5e Ethernet Cable Unscreened, Blue PVC
- Belden 1752A Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com 45PAT5MBL Cat5e Ethernet Cable Unscreened, Blue PVC
- StarTech.com Cat5e Ethernet Cable Unscreened, Blue PVC
