Nedis CCGL85 Cat6 Cable, Shielded Screened, 250 mm, Red PVC
- RS Stock No.:
- 432-986
- Mfr. Part No.:
- CCGL85221RD025
- Brand:
- Nedis
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.36 | - |
| 10 + | £1.25 | 8% |
*price indicative
- RS Stock No.:
- 432-986
- Mfr. Part No.:
- CCGL85221RD025
- Brand:
- Nedis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Product Type | Cat6 Cable | |
| Series | CCGL85 | |
| LAN Category | Cat6 | |
| Cable Length | 250mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Product Type Cat6 Cable | ||
Series CCGL85 | ||
LAN Category Cat6 | ||
Cable Length 250mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Outside Diameter 6.2mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Nedis CAT6 cable with an RJ45 male connector supports up to 1000 Mbps Ethernet. It features an LSZH (Low Smoke Zero Halogen) cable jacket and is designed to connect a PC to a home network. The durable moulded connectors are specifically designed for intensive usage.
Full copper conductor to ensure superior transmission properties
Flexible strain relief to avoid cable fractures
Material PVC
Cable length 0.25 m
Related links
- Nedis CCGL85 Cat6 Cable 250 mm, Grey PVC
- Nedis CCGL85 Cat6 Cable 500 mm, White PVC
- Nedis CCGL85 Cat6 Cable 5 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 500 mm, Grey PVC
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 20 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 30 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 2 m, White PVC
