Nedis CCGL85 Cat6 Cable, Shielded Screened, 2 m, Grey PVC
- RS Stock No.:
- 432-978
- Mfr. Part No.:
- CCGL85220GY20
- Brand:
- Nedis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 221 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.50 |
| 10 - 24 | £1.38 |
| 25 + | £1.22 |
*price indicative
- RS Stock No.:
- 432-978
- Mfr. Part No.:
- CCGL85220GY20
- Brand:
- Nedis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Product Type | Cat6 Cable | |
| Series | CCGL85 | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper Clad Aluminium | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Product Type Cat6 Cable | ||
Series CCGL85 | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Conductor Material Copper Clad Aluminium | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Nedis CAT6 RJ45 male double screened S/FTP Gigabit network patch cable can be used to connect a PC, notebook, switch or other device to connect to a modem or router. The cable has snagless plugs, prevent cracking and breaking with CCA stranded wires which are straight connected. This cable has both an overall braid shied and foiled shield with unshield twisted pairs, which offers effective protection from EMI. The CAT6 cable can be used in network solutions up to 1000 Mbit/s (Gigabit network).
Shielded and foiled with unshielded twisted pairs
Straight cable with twisted pairs
Cable length 2 m
Material PVC
Color Grey
Related links
- Nedis CCGL85 Cat6 Cable 5 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 15 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 20 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 30 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 1 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 3 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 10 m, Grey PVC
- Nedis CCGL85 Cat6 Cable 2 m, White PVC
