Nedis CCGL85 Cat6 Cable, U/UTP Shielded, 15 m, Grey PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.58

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.58
10 +£7.90

*price indicative

RS Stock No.:
432-966
Mfr. Part No.:
CCGL85200GY150
Brand:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Series

CCGL85

Product Type

Cat6 Cable

Cable Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

RoHS

Conductor Material

Copper

Outside Diameter

6mm

COO (Country of Origin):
CN
The Nedis CAT6 cable with an RJ45 male connector features a PVC cable mantle material and a length of 15 meters. It supports up to 1000 Mbps Ethernet and uses a full copper conductor to ensure superior transmission properties.

Flexible strain relief to avoid cable fractures

Durable moulded connectors specifically designed for intensive usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy