Avery Band 19mm Disposable
- RS Stock No.:
- 778-441
- Mfr. Part No.:
- TYVBL-50
- Brand:
- Avery
Subtotal (1 box of 500 units)*
£16.98
(exc. VAT)
£20.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £16.98 | £0.034 |
*price indicative
- RS Stock No.:
- 778-441
- Mfr. Part No.:
- TYVBL-50
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Band | |
| EN 61340-5-1 Compliant | No | |
| Cord Length | 19mm | |
| Cord Included | No | |
| Reusable/Disposable | Disposable | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Band | ||
EN 61340-5-1 Compliant No | ||
Cord Length 19mm | ||
Cord Included No | ||
Reusable/Disposable Disposable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Identification Wristbands provide a secure and efficient solution for participant management at seminars and trade fairs. Crafted from soft Tyvek material, these wristbands ensure high wearing comfort while maintaining a professional appearance throughout your entire event.
Tamper-proof adhesive closure
Water-resistant and tear-proof
Consecutively numbered for security
Soft-touch dirt-resistant material
Related links
- Avery Band 19mm Disposable
- RS PRO ESD Grounding Wrist Strap Disposable
- RS PRO ESD Grounding Wrist Strap 1.5m Disposable
- Notrax Wrist Band Connection Piece
- Bosch Rexroth Wrist Band Connection Piece With 4 mm Stud
- RS PRO ESD Field Kit 5ft Floor Mat Coiled Lead, Lead x2
- RS PRO ESD Field Kit Wrist Band Coiled Cord x 2
- Notrax ESD Grounding Cord
