SAM 150 mm Metric Engineer Square

Subtotal (1 unit)*

£237.95

(exc. VAT)

£285.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£237.95

*price indicative

RS Stock No.:
270-9654
Mfr. Part No.:
E4-150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Length

150mm

Product Type

Engineer Square

Unit of Measure

Metric

Blade Thickness

26mm

Blade Width

100mm

Stock Length

100mm

Stock Thickness

25mm

Blade Material

Steel

Standards/Approvals

NF E11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a ± (5 + L/50) μm precision. The weight of the product is 360 gram.

Dimension 150 X 100 mm

Precision class 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy