SAM 150 mm Metric Engineer Try Square
- RS Stock No.:
- 270-9658
- Mfr. Part No.:
- E8-150
- Brand:
- SAM
Subtotal (1 unit)*
£84.96
(exc. VAT)
£101.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.96 |
*price indicative
- RS Stock No.:
- 270-9658
- Mfr. Part No.:
- E8-150
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Engineer Try Square | |
| Blade Length | 150mm | |
| Blade Thickness | 6mm | |
| Blade Width | 25mm | |
| Stock Length | 25mm | |
| Stock Thickness | 6mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875, NF E11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Engineer Try Square | ||
Blade Length 150mm | ||
Blade Thickness 6mm | ||
Blade Width 25mm | ||
Stock Length 25mm | ||
Stock Thickness 6mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875, NF E11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM single 45 degree square made with the normalised steel material. It is used for ground faces and edges. The weight of The product is 600 gram and length is 150 mm.
Dimension 150X150 mm
Precision class 2
Related links
- SAM 150 mm Metric Engineer Square
- SAM 200 mm Metric Engineer Try Square
- SAM 100 mm Metric Engineer Try Square
- Stanley 200 mm Metric Engineer Try Square
- Facom 300 mm Metric Engineer Try Square
- Facom 200 mm Metric Engineer Try Square
- Facom 250 mm Metric Engineer Try Square
- Stanley 140 mm Metric Engineer Try Square
