SAM 75 mm Metric Engineer Square
- RS Stock No.:
- 270-9656
- Mfr. Part No.:
- E4-75
- Brand:
- SAM
Subtotal (1 unit)*
£101.95
(exc. VAT)
£122.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.95 |
*price indicative
- RS Stock No.:
- 270-9656
- Mfr. Part No.:
- E4-75
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 75mm | |
| Product Type | Engineer Square | |
| Unit of Measure | Metric | |
| Blade Thickness | 18mm | |
| Blade Width | 50mm | |
| Stock Length | 50mm | |
| Stock Thickness | 15.6mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875, NF E11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 75mm | ||
Product Type Engineer Square | ||
Unit of Measure Metric | ||
Blade Thickness 18mm | ||
Blade Width 50mm | ||
Stock Length 50mm | ||
Stock Thickness 15.6mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875, NF E11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a ± (5 + L/50) μm precision. The weight of the product is 90 gram.
Screwed cap
Dimension 75 X 50 mm
Precision class 0
