SAM 100 mm Metric Engineer Square
- RS Stock No.:
- 270-9633
- Mfr. Part No.:
- E11-100
- Brand:
- SAM
Subtotal (1 unit)*
£27.11
(exc. VAT)
£32.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £27.11 |
*price indicative
- RS Stock No.:
- 270-9633
- Mfr. Part No.:
- E11-100
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Length | 100mm | |
| Blade Thickness | 20mm | |
| Blade Width | 70mm | |
| Stock Length | 100mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875, NF E11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Length 100mm | ||
Blade Thickness 20mm | ||
Blade Width 70mm | ||
Stock Length 100mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875, NF E11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a 1/25e precision. The weight of the product is 210 gram.
Dimension 100 X 70 mm
Precision class 1
