SAM 100 mm Engineer Square

Subtotal (1 unit)*

£98.59

(exc. VAT)

£118.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£98.59

*price indicative

RS Stock No.:
270-9639
Mfr. Part No.:
E3-100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Engineer Square

Blade Length

100mm

Blade Thickness

20mm

Blade Width

70mm

Stock Length

100mm

Stock Thickness

5.25mm

Stock Width

70mm

Blade Material

Stainless Steel

Standards/Approvals

NF E11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a +/- (5+L/50) um precision. The weight of the product is 130 gram.

Dimension 100 X 70 mm

Precision class 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy