Schneider Electric, Powerlogic, PowerTag, 63A, Energy Sensor, 2 VA, Wireless
- RS Stock No.:
- 354-392
- Mfr. Part No.:
- R9M41
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£111.66
(exc. VAT)
£133.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.66 |
*price indicative
- RS Stock No.:
- 354-392
- Mfr. Part No.:
- R9M41
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Energy Sensor | |
| Voltage | 415V | |
| Height | 16.5mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 61010-2-030, IEC 60721-3-3, REACH, RoHS, IEC 61010-1 | |
| Depth | 43mm | |
| Range | Powerlogic | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Current Rating | 63A | |
| Series | PowerLogic | |
| Wired/Wireless | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Power Consumption | 2VA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Energy Sensor | ||
Voltage 415V | ||
Height 16.5mm | ||
Width 72mm | ||
Standards/Approvals IEC 61010-2-030, IEC 60721-3-3, REACH, RoHS, IEC 61010-1 | ||
Depth 43mm | ||
Range Powerlogic | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Current Rating 63A | ||
Series PowerLogic | ||
Wired/Wireless Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Power Consumption 2VA | ||
- COO (Country of Origin):
- FR
The Schneider Electric PowerTag Resi9 Monoconnect Energy Sensor, 63A 3P+N, top position, ensures accurate energy monitoring. It is designed with overvoltage category III and measurement category III, conforming to IEC 61010-1 and IEC 61010-2-030. The sensor offers IP20 protection (IEC 60529) and IK05 impact protection for enhanced durability in industrial environments.
EU RoHS Directive
Related links
- Schneider Electric PowerTag A9 Energy Sensor Wireless
- Schneider Electric 63A 2 VA, Wireless
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag A9 Energy Sensor Wired
- Schneider Electric PowerTag A9 Energy Sensor Wireless
- Schneider Electric A9M Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired