EMU Electronic AG 3 Phase, Type Power LCD Digital Power Meter
- RS Stock No.:
- 686-830
- Mfr. Part No.:
- P21A000LE
- Brand:
- EMU Electronic AG
Subtotal (1 unit)*
£296.11
(exc. VAT)
£355.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.11 |
*price indicative
- RS Stock No.:
- 686-830
- Mfr. Part No.:
- P21A000LE
- Brand:
- EMU Electronic AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMU Electronic AG | |
| Product Type | Digital Power Meter | |
| Series | EMU Professional II | |
| Display Type | LCD | |
| Cutout Height | 72mm | |
| Number of Digits | 8 | |
| Number of Phases | 3 | |
| Cutout Width | 91mm | |
| Pulse Output | Yes | |
| Meter Accuracy | Class B (±1%) Active Energy (EN50470-1, -3) standard, class C (±0.5%) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN13757-3, ISO 50001, MID B+D, EN50470-3, PTB-A 50.7, EN62053-31, EN13757-2, PTB-A 20.1, ISO 9001, CE | |
| Depth | 72mm | |
| Meter Type | Power | |
| Select all | ||
|---|---|---|
Brand EMU Electronic AG | ||
Product Type Digital Power Meter | ||
Series EMU Professional II | ||
Display Type LCD | ||
Cutout Height 72mm | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Cutout Width 91mm | ||
Pulse Output Yes | ||
Meter Accuracy Class B (±1%) Active Energy (EN50470-1, -3) standard, class C (±0.5%) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN13757-3, ISO 50001, MID B+D, EN50470-3, PTB-A 50.7, EN62053-31, EN13757-2, PTB-A 20.1, ISO 9001, CE | ||
Depth 72mm | ||
Meter Type Power | ||
- COO (Country of Origin):
- CH
The EMU Electronic AG EMU Professional II 3/5 LoRa Ext. Ant. is a three-phase indirect power meter designed for DIN rail mounting, featuring a built-in wireless LoRa interface with an external SMA antenna connector for enhanced connectivity. It includes a user-friendly LCD display with touch-sensitive control buttons for easy configuration. Manufactured in Switzerland, this meter ensures reliable energy monitoring while complying with ISO 50001 standards.
Indirect connection using current transformers
MID B plus D for billing purposes
Accuracy class B
Related links
- EMU Electronic AG 3 Phase, Type Power LCD Digital Power Meter
- Schneider Electric 3 Phase, Type Power LCD Digital Power Meter
- Schneider Electric 3 Phase, Type Digital LCD Digital Power Meter
- RS PRO 3 Phase, Type Digital LCD Digital Power Meter
- RS PRO 1 Phase, Type Digital LCD Digital Power Meter
- Schneider Electric 3 Phase, Type Electromechanical LCD Digital Power Meter
- Sifam Tinsley 3 Phase, Type Digital TFT LCD Digital Power Meter
- Sifam Tinsley 3 Phase, Type Digital LCD Backlight Digital Power Meter
