EMU Electronic AG 3 Phase LCD Display Digital Power MeterPower
- RS Stock No.:
- 686-825
- Mfr. Part No.:
- P20A000LE
- Brand:
- EMU Electronic AG
Subtotal (1 unit)*
£287.49
(exc. VAT)
£344.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.49 |
*price indicative
- RS Stock No.:
- 686-825
- Mfr. Part No.:
- P20A000LE
- Brand:
- EMU Electronic AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMU Electronic AG | |
| Series | EMU Professional II | |
| Cutout Height | 72mm | |
| Cutout Width | 91mm | |
| Display Type | LCD Display | |
| Number of Digits | 8 | |
| Number of Phases | 3 | |
| Meter Type | Power | |
| Select all | ||
|---|---|---|
Brand EMU Electronic AG | ||
Series EMU Professional II | ||
Cutout Height 72mm | ||
Cutout Width 91mm | ||
Display Type LCD Display | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Meter Type Power | ||
- COO (Country of Origin):
- CH
The EMU Electronic AG EMU Professional II 3/100 LoRa Ext. Ant is a three-phase bidirectional power meter designed for DIN rail mounting, featuring a built-in LoRa interface with an external SMA antenna connector for enhanced wireless communication. It includes a user-friendly LCD display with touch-sensitive control buttons for easy configuration. This meter ensures reliable energy monitoring while complying with ISO 5000 standards.
Direct connection up to 100 A
MID B plus D for billing purposes
Accuracy class B
MID B plus D for billing purposes
Accuracy class B
Related links
- EMU Electronic AG 3 Phase LCD Display Digital Power MeterPower
- Schneider Electric 3 Phase LCD Digital Power MeterPower
- Schneider Electric 3 Phase LCD Digital Power Meter
- Schneider Electric 3 Phase LCD Digital Power MeterElectromechanical
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Trumeter 1 3 Phase LCD Digital Power Meter
- Carlo Gavazzi 3 Phase LCD Display Energy MeterEnergy Meter
- Sifam Tinsley Two-line Lcd Display Digital Panel Multi-Function Meter, 45mm x 92mm