Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 600-187
- Mfr. Part No.:
- DCM1A30V10L20S1PFA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£1,124.01
(exc. VAT)
£1,348.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,124.01 |
*price indicative
- RS Stock No.:
- 600-187
- Mfr. Part No.:
- DCM1A30V10L20S1PFA
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | DCM1 | |
| Cutout Height | 115mm | |
| Cutout Width | 58mm | |
| Display Type | LCD | |
| Number of Digits | 10 | |
| Number of Phases | 3 | |
| Meter Type | Energy Meter | |
Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series DCM1 | ||
Cutout Height 115mm | ||
Cutout Width 58mm | ||
Display Type LCD | ||
Number of Digits 10 | ||
Number of Phases 3 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Direct Connection Energy Meter is designed for DC systems up to 1000 V DC and 600 A DC, making it ideal for installation in EV fast chargers. It consists of a transducer for voltage and current measurement and a display unit with Modbus RTU and Modbus TCP communication ports. The included pre-connected cable simplifies installation. Suitable for any DC switchboard with a rated current up to 600 A, it enables monitoring of energy consumption, production, and key electrical parameters. Its robust design supports operation in ambient temperatures up to 70 °C (158 °F), ensuring reliable performance in demanding applications.
Secure and signed data transmission
User-friendly interface
Maximum connection flexibility
Temperature calibrated
Clear and effective diagnostics
Continuous sampling of voltage and current
MID certified
Eichrecht and CTEP compliant
cURus approved
User-friendly interface
Maximum connection flexibility
Temperature calibrated
Clear and effective diagnostics
Continuous sampling of voltage and current
MID certified
Eichrecht and CTEP compliant
cURus approved
Related links
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase Backlit LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
