Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 597-847
- Mfr. Part No.:
- EM24DINAV23XE1X
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£413.00
(exc. VAT)
£495.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.00 |
*price indicative
- RS Stock No.:
- 597-847
- Mfr. Part No.:
- EM24DINAV23XE1X
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM24 | |
| Cutout Height | 90mm | |
| Cutout Width | 71.6mm | |
| Display Type | LCD | |
| Number of Digits | 8 | |
| Number of Phases | 3 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM24 | ||
Cutout Height 90mm | ||
Cutout Width 71.6mm | ||
Display Type LCD | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Three- phase energy analyzer for DIN- rail mounting with configuration joystick, frontal selector and LCD display. Direct connection up to 65A or via current and voltage transformers. It is equipped with Modbus TCP/IP Ethernet ports.
Measurement of energy consumption and main electrical variables of single-phase, two-phase or three phase loads
Display of single phase measurements and total measurements
Transmission of data via Ethernet (Modbus TCP/IP)
Easy connection function
Display of single phase measurements and total measurements
Transmission of data via Ethernet (Modbus TCP/IP)
Easy connection function
Related links
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase Backlit LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
