Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- RS Stock No.:
- 430-077
- Mfr. Part No.:
- EM511DINAV81XM1PFA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£106.62
(exc. VAT)
£127.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.62 |
*price indicative
- RS Stock No.:
- 430-077
- Mfr. Part No.:
- EM511DINAV81XM1PFA
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM511 | |
| Cutout Width | 58mm | |
| Cutout Height | 90mm | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Number of Phases | 1 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM511 | ||
Cutout Width 58mm | ||
Cutout Height 90mm | ||
Display Type LED | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Single-Phase Energy Analyzer, 120 to 240V L-N, 5 (45) A, features M-Bus and Digital Input capabilities.
Frequency 60 Hz
Current Inputs Direct connection up to 45 A
Energy Metering Consumption and generation
Communication Port and Protocol M-Bus
Power Supply Self power supply
Approvals, Marks, Declarations UKCA (UK)
Current Inputs Direct connection up to 45 A
Energy Metering Consumption and generation
Communication Port and Protocol M-Bus
Power Supply Self power supply
Approvals, Marks, Declarations UKCA (UK)
Related links
- Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Phoenix Contact 3 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 1 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 1 Phase Electromechanical Energy Meter
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
