Rose Galvanised Steel Mounting Plate, 1.5mm H, 167mm W, 267mm L for Use with Aluminium Standard Enclosures 01.182810
- RS Stock No.:
- 254-5081
- Mfr. Part No.:
- 10011030
- Brand:
- Rose
Subtotal (1 unit)*
£33.63
(exc. VAT)
£40.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.63 |
*price indicative
- RS Stock No.:
- 254-5081
- Mfr. Part No.:
- 10011030
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Mounting Plate | |
| Width | 167mm | |
| Height | 1.5mm | |
| Length | 267mm | |
| Colour | Unpainted | |
| Material | Galvanised Steel | |
| For Use With | Aluminium Standard Enclosures 01.182810 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Mounting Plate | ||
Width 167mm | ||
Height 1.5mm | ||
Length 267mm | ||
Colour Unpainted | ||
Material Galvanised Steel | ||
For Use With Aluminium Standard Enclosures 01.182810 | ||
- COO (Country of Origin):
- DE
The Rose mounting plate for 01.182810 having height is 167 mm and width is 267 mm.
Height is 167 mm
Width is 267 mm
Width is 267 mm
Related links
- Rose Galvanised Steel Mounting Plate 167mm W, 167mm L for Use with Aluminium Standard Enclosures 01.181810
- Rose Galvanised Steel Mounting Plate 114mm W, 69mm L for Use with Aluminium Standard Enclosures 01.081306
- Rose Galvanised Steel Mounting Plate 109mm W, 107mm L for Use with Aluminium Standard Enclosures 01.121208
- Rose Galvanised Steel Mounting Plate 207mm W, 107mm L for Use with Aluminium Standard Enclosures 01.122208
- Rose Galvanised Steel Mounting Plate 264mm W, 213mm L for Use with Aluminium Standard Enclosures 01.232811
- Rose Galvanised Steel Mounting Plate 308mm W, 87mm L for Use with Aluminium Standard Enclosures 02.103208
- Rose Galvanised Steel Mounting Plate 243mm W, 143mm L for Use with Aluminium Standard Enclosures 01.162609
- Rose Galvanised Steel Mounting Plate 127mm W, 187mm L for Use with Aluminium Standard Enclosures 01.142009
