- RS Stock No.:
- 248-1090
- Brand:
- RS PRO
359 In stock - FREE next working day delivery available
Added
Price Each
£1.67
(exc. VAT)
£2.00
(inc. VAT)
Units | Per unit |
1 + | £1.67 |
- RS Stock No.:
- 248-1090
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO GRP Enclosure Steel Mounting Plate, 109 x 109 x 1.5 mm
The RS PRO mounting plate is designed to fit inside RS PRO GRP (Glass Reinforced Polyester) Enclosures providing a secure and reliable method of attaching electrical components independently from the enclosure.
Constructed from one piece 1.5mm Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place.
Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.
Features and Benefits
- Mild Steel construction
- Convenient pre drilled holes for quicker installation
- Zinc plated trivalent Blue Passivation finish
- RoHS Compliant
- Dimensions of 109 x 109 x 1.5 mm
Suitable RS PRO Enclosures
Black
918-8758 RS PRO Black GRP Enclosure (122 x 120 x 90mm)
Grey
918-8746 RS PRO Grey GRP Enclosure (122 x 120 x 90mm)
ATEX Rated
144-4452 RS PRO ATEX GRP Enclosure (122 x 120 x 90mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 109mm |
Height | 1.5mm |
Length | 109mm |
Colour | Grey |
Material | Steel |
For Use With | RS PRO GRP Enclosure |