Spelsberg Stainless Steel Mounting Plate, 2mm H, 293mm W, 393mm L for Use with GEOS 3040 Housing Rear Cover
- RS Stock No.:
- 187-6478
- Mfr. Part No.:
- 72013101
- Brand:
- Spelsberg
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£59.70
(exc. VAT)
£71.64
(inc. VAT)
Units | Per unit |
1 + | £59.70 |
- RS Stock No.:
- 187-6478
- Mfr. Part No.:
- 72013101
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Design plate made of V2A stainless steel, 1 piece
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 293mm |
Height | 2mm |
Length | 393mm |
Material | Stainless Steel |
For Use With | GEOS 3040 Housing Rear Cover |
Related links
- Insertion & Extraction Tools
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m