Schneider Electric NSY Series Locking System For Use With Multi Purpose

Image representative of range

Subtotal (1 unit)*

£1,207.59

(exc. VAT)

£1,449.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,207.59

*price indicative

RS Stock No.:
758-691
Mfr. Part No.:
NSYLSSFX18
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Locking System

Series

NSY

Width

90mm

Height

90mm

Length

805mm

Material

Zinc Alloy

Colour

Silver

For Use With

Multi Purpose

Quantity

1Per Pack

COO (Country of Origin):
BG
The Schneider Electric locking system offers enhanced security for various applications, featuring a robust design intended for multi-purpose use, ensuring reliable performance in safeguarding assets and spaces.

3-point locking mechanism provides superior security

Includes essential components: shape insert, key, cam, handle, locking bar, and fixing elements

Designed for direct mounting on doors for streamlined installation

Compatible with PanelSet ranges SMX and SFX for versatile use

Weighs 1.1 kg, ensuring durability without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy