Schneider Electric NSY Series Locking System For Use With Multi Purpose
- RS Stock No.:
- 758-499
- Mfr. Part No.:
- NSYLSSFX20
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,228.97
(exc. VAT)
£1,474.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,228.97 |
*price indicative
- RS Stock No.:
- 758-499
- Mfr. Part No.:
- NSYLSSFX20
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Series | NSY | |
| Width | 90mm | |
| Height | 90mm | |
| Length | 875mm | |
| Material | Zinc Alloy | |
| Colour | Silver | |
| For Use With | Multi Purpose | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Series NSY | ||
Width 90mm | ||
Height 90mm | ||
Length 875mm | ||
Material Zinc Alloy | ||
Colour Silver | ||
For Use With Multi Purpose | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- BG
The Schneider Electric locking system is a versatile security solution, is designed for multiple applications. Its robust construction and reliable locking mechanism ensure enhanced safety for doors within the PanelSeT range.
Employs a 3-point locking system to provide superior security
Constructed from Durable zamak material for longevity
Includes a complete set with shape insert, key, cam, handle, locking bar, and fixing elements
Directly mounts on doors for straightforward installation
Compatible with both PanelSeT SMX and SFX ranges
Related links
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric NSY Series Locking System for Use with Enclosure
- Schneider Electric NSYIN Series Key Lock For Use With Multi Purpose
- Schneider Electric PanelSeT Series Locking Latch For Use With PanelSeT S3D
- Schneider Electric Acti9 Series Locking System For Use With Modular Enclosures
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
