Siemens Fan Heater, 230V ac, 1200W Output, 1200W Input 160mm x 120

Image representative of range

Subtotal (1 unit)*

£600.28

(exc. VAT)

£720.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£600.28

*price indicative

RS Stock No.:
632-160
Mfr. Part No.:
8MR2150-3A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan Heater

Output Power

1200W

Air Flow

160m³/h

Input Power

1200W

Supply Voltage

230V ac

Depth

120

Connection Type

2-Pole Terminal

Mount Type

Floor

Width

160mm

IP Rating

IP20

Mounting Position

Vertical

Standards/Approvals

VDE

Frequency

50Hz

Series

8MR2150

COO (Country of Origin):
DE
The Siemens Fan heater with integrated thermostat, designed for climate control in electrical enclosures. It delivers a powerful 1200 W heating output across a temperature range of 0 to 60 °C, making it Ideal for demanding industrial environments. Its clip-on DIN rail mounting and built-in fan ensure efficient heat distribution and easy installation.

IP20 protection

It operates on 230 VAC

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy