Siemens Fan Heater, 230V ac, 950W Output, 950W Input 160mm x 99
- RS Stock No.:
- 632-158
- Mfr. Part No.:
- 8MR2150-0C
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£647.56
(exc. VAT)
£777.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £647.56 |
*price indicative
- RS Stock No.:
- 632-158
- Mfr. Part No.:
- 8MR2150-0C
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 950W | |
| Product Type | Fan Heater | |
| Input Power | 950W | |
| Supply Voltage | 230V ac | |
| Mount Type | DIN Rail/Screw | |
| Connection Type | 2-Pole Terminal | |
| Depth | 99 | |
| Width | 160mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Standards/Approvals | VDE | |
| Series | 8MR2150 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 950W | ||
Product Type Fan Heater | ||
Input Power 950W | ||
Supply Voltage 230V ac | ||
Mount Type DIN Rail/Screw | ||
Connection Type 2-Pole Terminal | ||
Depth 99 | ||
Width 160mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Standards/Approvals VDE | ||
Series 8MR2150 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens Powerful enclosure heater designed to regulate internal temperatures and prevent moisture build-up in electrical cabinets. It operates at 230 V AC, making it suitable for demanding industrial environments. With a Compact footprint and wide operating range, it ensures consistent thermal performance across varied conditions.
IP20 protection
Delivers heating output of 950 W
RoHS compliant
Related links
- Siemens Fan Heater 950W Output, 950W Input 160mm x 99
- Siemens Fan Heater 950W Output, 950W Input 135mm x 100
- STEGO Enclosure Heater 950W Output, 10W Input 160mm x 182 mm
- Siemens Fan Heater 1200W Output, 1200W Input 160mm x 120
- STEGO Enclosure Heater 950W Output, 950W Input 145mm x 168 mm
- RS PRO 230V ac 950W Input 100mm x 100 mm
- Siemens Fan Heater 1200W Output, 1200W Input 145mm x 120
- Siemens Fan Heater 400W Output, 400W Input 35mm x 90
