Siemens Fan Heater, 230V ac, 950W Output, 950W Input 160mm x 99

Image representative of range

Subtotal (1 unit)*

£751.36

(exc. VAT)

£901.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£751.36

*price indicative

RS Stock No.:
632-104
Mfr. Part No.:
8MR2150-0CA
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

950W

Product Type

Fan Heater

Input Power

950W

Supply Voltage

230V ac

Mount Type

DIN Rail/Screw

Depth

99

Connection Type

2-Pole Terminal

Width

160mm

IP Rating

IP20

Mounting Position

Vertical

Standards/Approvals

VDE

Frequency

50Hz

Series

8MR2150

COO (Country of Origin):
DE
The Siemens Powerful enclosure heater designed to regulate internal temperatures and prevent moisture build-up in electrical cabinets. It operates at 230 V AC, making it suitable for demanding industrial environments. With a Compact footprint and wide operating range, it ensures consistent thermal performance across varied conditions.

IP20 protection

Delivers heating output of 950 W

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy