Pfannenberg Enclosure Heater, 230V, 1000W Output, 15W Input, 70 °C 88mm x 126 mm
- RS Stock No.:
- 460-915
- Mfr. Part No.:
- 17099610030
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-915
- Mfr. Part No.:
- 17099610030
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 1000W | |
| Air Flow | 80m³/h | |
| Input Power | 15W | |
| Supply Voltage | 230V | |
| Surface Temperature | 70°C | |
| Depth | 126mm | |
| Width | 88mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cURus, EAC, CSA | |
| Series | PFH-T PTC Fan Heaters | |
| Frequency | 60Hz | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 1000W | ||
Air Flow 80m³/h | ||
Input Power 15W | ||
Supply Voltage 230V | ||
Surface Temperature 70°C | ||
Depth 126mm | ||
Width 88mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cURus, EAC, CSA | ||
Series PFH-T PTC Fan Heaters | ||
Frequency 60Hz | ||
Height 142mm | ||
The Pfannenberg Compact fan heater features a compact design and fast heating due to PTC technology. It can be mounted on the wall or DIN rail, offering flexible installation options for efficient and reliable temperature control. The fan heaters from the PFH series are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.
Fan heaters of the newest generation
High heating performance in compact housing 200 1200W
Very compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type terminal
Fixed value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg Enclosure Heater 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 800W Output 70 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 1000W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 1200W Output 70 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 400W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 300W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 200W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 650W Output, 650W Input 88 mm x 126 mm
