Pfannenberg Enclosure Heater, 230V, 800W Output, 15W Input, 70 °C 88mm x 126 mm
- RS Stock No.:
- 460-905
- Mfr. Part No.:
- 17080610030
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£117.15
(exc. VAT)
£140.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £117.15 |
*price indicative
- RS Stock No.:
- 460-905
- Mfr. Part No.:
- 17080610030
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 800W | |
| Product Type | Enclosure Heater | |
| Air Flow | 50m³/h | |
| Input Power | 15W | |
| Supply Voltage | 230V | |
| Surface Temperature | 70°C | |
| Depth | 126mm | |
| Width | 88mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cURus, EAC, CSA | |
| Nominal Current | 31A | |
| Frequency | 60Hz | |
| Height | 142mm | |
| Series | PFH-T PTC Fan Heaters | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 800W | ||
Product Type Enclosure Heater | ||
Air Flow 50m³/h | ||
Input Power 15W | ||
Supply Voltage 230V | ||
Surface Temperature 70°C | ||
Depth 126mm | ||
Width 88mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cURus, EAC, CSA | ||
Nominal Current 31A | ||
Frequency 60Hz | ||
Height 142mm | ||
Series PFH-T PTC Fan Heaters | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact fan heater features a compact design and fast heating due to PTC technology. It can be mounted on the wall or DIN rail, offering flexible installation options for efficient and reliable temperature control. The fan heaters from the PFH series are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.
Fan heaters of the newest generation
High heating performance in compact housing 200 1200W
Very compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type terminal
Fixed value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg Enclosure Heater 1000W Output 70 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 1200W Output 70 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 400W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 300W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 200W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 1000W Output 55 °C 88 mm x 126 mm
- Pfannenberg Enclosure Heater 650W Output, 650W Input 88 mm x 126 mm
