Pfannenberg Enclosure Heater, 230V, 1200W Output, 1200W Input, 70 °C 88mm x 126 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-363
Mfr. Part No.:
17099910030
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Output Power

1200W

Product Type

Enclosure Heater

Air Flow

80m³/h

Input Power

1200W

Supply Voltage

230V

Surface Temperature

70°C

Mount Type

DIN Rail

Depth

126mm

Width

88mm

IP Rating

IP20, IP44

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

142mm

Series

PFH

The Pfannenberg Compact fan heater features a compact design and fast heating due to PTC technology. It can be mounted on the wall or DIN rail, offering flexible installation options for efficient and reliable temperature control. The fan heaters from the PFH series are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.

Fan heaters of the newest generation

High heating performance in compact housing 200 1200W

Very compact design, particularly suitable for smaller electrical cabinets

Plastic housing protects against injuries

Heating performance is available quickly due to use of PTC elements

Electrical connection via spring-type terminal

Fixed value thermostat can be retrofitted (5C, 15C or 25C)

Quick installation everywhere where there is space with screws or DIN-profile bars

Approvals: cURus, EAC, CSA

Related links