Pfannenberg, 150 °C Enclosure Heater, 24V dc, 100W Output, 10W, 150 W Input 70mm x 50 mm
- RS Stock No.:
- 460-399
- Mfr. Part No.:
- 17010080007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£113.00
(exc. VAT)
£135.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.00 |
*price indicative
- RS Stock No.:
- 460-399
- Mfr. Part No.:
- 17010080007
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Input Power | 10W, 150W | |
| Supply Voltage | 24V dc | |
| Surface Temperature | 150°C | |
| Depth | 50mm | |
| Mount Type | Snap | |
| Width | 70mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 175mm | |
| Series | FLH | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Input Power 10W, 150W | ||
Supply Voltage 24V dc | ||
Surface Temperature 150°C | ||
Depth 50mm | ||
Mount Type Snap | ||
Width 70mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 175mm | ||
Series FLH | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 110V ac 150W Output, 150W Input 70mm x 50 mm
- Pfannenberg 110V ac 100W Output, 150W Input 60mm x 102 mm
- Pfannenberg 110V ac 100W Output, 100W Input 70mm x 50 mm
- Pfannenberg 24V dc 150W Input 60mm x 102 mm
