Pfannenberg, 150 °C Enclosure Heater, 24V dc, 15W Output, 10W, 150 W Input 70mm x 50 mm

Subtotal (1 unit)*

£63.06

(exc. VAT)

£75.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.06

*price indicative

RS Stock No.:
460-316
Mfr. Part No.:
17001580007
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Heater

Output Power

15W

Input Power

10W, 150W

Supply Voltage

24V dc

Surface Temperature

150°C

Depth

50mm

Mount Type

Snap

Width

70mm

IP Rating

IP44, IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

175mm

Series

FLH

COO (Country of Origin):
DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.

Standard radiant heater for all applications

Ideal for small housings

Durable and robust design without fan

Electrical connection via spring-type terminal or cable

Available from 30W to 150W heating performance (standard)

Available from 10W to 30W heating performance (mini)

Integrated snap fastening for 35mm DIN bars

Approvals: cURus, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy