Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4

Subtotal (1 unit)*

£515.81

(exc. VAT)

£618.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.81

*price indicative

RS Stock No.:
621-658
Mfr. Part No.:
8PQ2197-0BA35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

850mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door solution designed for industrial applications. This door offers exceptional protection with an IP40 rating, ensuring it withstands dust and light moisture while maintaining a sleek appearance with its powder coated surface. With a generous dimension of 2,000 mm in height and 850 mm in width, it is crafted from high quality sheet steel, combining durability with practicality. The left opening door features a reliable rotary handle for a seamless user experience. Perfect for various environments, this door doesn’t compromise on functionality or aesthetic appeal, making it an ideal choice for your operational needs.

Designed to meet diverse enclosure requirements
Offers easy installation and maintenance with straightforward components
Provides ventilation options for effective thermal management
No viewing door included which ensuring a clean design
Comes with environmental confirmations to support sustainability efforts
Weighs only 23 kg allowing for easy handling and installation
General Product Approval highlights its reliability and compliance
The light grey colour enhances visibility and blends well with various settings

Related links