Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-468
- Mfr. Part No.:
- 8PQ2015-6BA31
- Brand:
- Siemens
Subtotal (1 unit)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.00 |
*price indicative
- RS Stock No.:
- 621-468
- Mfr. Part No.:
- 8PQ2015-6BA31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2015 | |
| Width | 600mm | |
| Height | 150mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2015 | ||
Width 600mm | ||
Height 150mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door exemplifies innovation and reliability in electrical distribution solutions. Tailored for precision and built with durable sheet steel, it embodies the high standards expected from a leading manufacturer. Ideal for applications requiring flexibility, the design ensures effortless installation in various environments. Its robust construction and sleek aesthetic make it a suitable choice for modern infrastructure. With a focus on safety and functionality, this product stands out by offering excellent protection and usability.
The design allows for both left and right opening directions providing versatility during installation
It has a compact height of 150 mm making it suitable for tight spaces
The powder coated surface finish enhances durability against wear and corrosion
Weighing only 3 kg it provides ease of handling during the installation phase
With an IP40 protection class it ensures reliability in a variety of industrial conditions
The design is modular enabling compatibility with other components in the Siemens range
It has a compact height of 150 mm making it suitable for tight spaces
The powder coated surface finish enhances durability against wear and corrosion
Weighing only 3 kg it provides ease of handling during the installation phase
With an IP40 protection class it ensures reliability in a variety of industrial conditions
The design is modular enabling compatibility with other components in the Siemens range
Related links
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2015 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2015 Series RAL 7035 Sheet Steel Cover 400mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
