Eaton xEnergy Series Steel Opaque, 675mm H, 600mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£217.69

(exc. VAT)

£261.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.69

*price indicative

RS Stock No.:
246-553
Mfr. Part No.:
184806 XSDMC0606-ARC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

675mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear represents a pinnacle of modern engineering, meticulously crafted for reliability and performance. Designed specifically for use in low voltage systems, it features a robust build with a sleek grey powder coating, ensuring both durability and aesthetic appeal. Configured with an optimal height and width, this switchgear fits perfectly in diverse environments while maintaining an IP55 degree of protection against dust and water. Its innovative control tableau model serves to streamline operations, making it an ideal choice for industrial applications. With The Eaton xEnergy series, users can expect not only compliance with industry standards but also the assurance of a reputable brand devoted to quality and safety.

Designed for easy integration into existing low voltage systems
IP55 rating provides superior protection against environmental factors
Stylish grey powder coating enhances both longevity and appearance
Compact dimensions help maximise space efficiency in installations
Constructed from high-quality steel for unparalleled strength and durability
RoHS compliant, demonstrating a commitment to environmentally responsible manufacturing
Includes comprehensive documentation for straightforward installation and operation

Related links