Eaton xEnergy Series Steel Opaque, 675mm H, 800mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£215.14

(exc. VAT)

£258.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.14

*price indicative

RS Stock No.:
246-391
Mfr. Part No.:
184807 XSDMC0608-ARC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

800mm

Height

675mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered for efficiency and reliability in electrical distribution systems. This robust piece of equipment features a sleek design, coupled with a high degree of protection to ensure optimal performance in demanding environments. It is characterised by its IP55 rating and NEMA 4X compliance, making it suitable for both industrial and commercial applications. Its compact dimensions allow for easy integration into various setups. The switchgear offers significant advantages in safety and performance, ensuring that your electrical systems operate smoothly and without interruption. Configured with a durable steel construction and powder-coated finish, this model not only meets but exceeds industry standards, making it a preferred choice for professionals seeking high-quality electrical solutions.

Enhanced protection against dust and moisture with an IP55 rating
Versatile installation suitable for varied environments
Durable steel construction for long-lasting performance
Professional powder coating for an attractive and resilient finish
Compact design allows for space-efficient deployment
Suitable for compliance with stringent industry standards

Related links