Eaton xEnergy Series Steel Opaque, 325mm H, 322mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£96.94

(exc. VAT)

£116.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.94

*price indicative

RS Stock No.:
239-900
Mfr. Part No.:
184695 XSDRMC0325
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

No

Width

322mm

Height

325mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear represents a pinnacle of innovation in low-voltage electrical distribution. Engineered for reliability and efficiency, this robust solution is tailored for modern industrial applications, combining high performance with ease of use. Designed to provide superior protection for electrical circuits, this switchgear is an essential addition to any setup requiring reliable power management. It features a compact design with a user-friendly interface, enhancing operational efficiency. The IP55 rating ensures it stands resilient against dust and moisture, making it suitable for a variety of environments.

Constructed with durable steel, ensuring longevity and robustness
Powder-coated surface finishing provides additional corrosion resistance
NEMA 4X rated, offering enhanced protection against harsh external conditions
Designed for quick and easy installation to minimise downtime
Lightweight construction facilitates easier handling and integration into existing systems
Versatile application across diverse industrial settings, catering to various power distribution needs
Supplemented by comprehensive brochures and catalogues for informed decision-making

Related links