Eaton xEnergy Series Steel Opaque, 993mm H, 675mm W, 1000mm D, 1000mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

£233.84

(exc. VAT)

£280.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.84

*price indicative

RS Stock No.:
239-919
Mfr. Part No.:
184808 XSDMC0610-ARC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

675mm

Height

993mm

Depth

1000mm

Length

1000mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is meticulously designed to enhance the performance and reliability of your low voltage systems. With a robust construction that ensures durability, this switchgear offers excellent protection against environmental factors with its IP55 and NEMA 4X ratings. Ideal for various industrial applications, its sleek and compact form factor of HxW=650x1000mm allows for easier integration into existing setups. The switchgear not only excels in functionality but is also stylishly finished in a powder-coated grey, punctuating its modern aesthetic while delivering the reliability expected from a leading name in electrical solutions. It operates seamlessly within specified dimensions, making it an excellent choice for those who demand uncompromised quality and performance in their electrical infrastructure.

Robust construction ensures long-term durability
IP55 and NEMA 4X ratings deliver exceptional environmental protection
Sleek design allows for easy integration in confined spaces
Powder-coated finish enhances resistance to wear and corrosion
Designed for various industrial applications for optimal versatility
Maximises safety standards in low voltage system operations
Efficient performance tailored to meet demanding electrical needs

Related links