Schneider Electric NSY Series Aluminium Gland Plate, 545mm H, 600mm W, 200mm L for Use with Panelset S3D

Subtotal (1 unit)*

£68.90

(exc. VAT)

£82.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.90

*price indicative

RS Stock No.:
654-423
Mfr. Part No.:
NSYTLFU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Series

NSY

Width

600mm

Height

545mm

Length

200mm

Material

Aluminium

For Use With

Panelset S3D

COO (Country of Origin):
FR
The Schneider Electric Aluminium cable gland plate is designed for PanelSeT S3D enclosures, offering a robust and corrosion-resistant solution for bottom-mounted cable management. It includes a separate polyethylene foam gasket to provide effective sealing against dust and moisture. The plate features a brushed surface finish for added durability and aesthetic appeal. Delivered with fixing elements, it ensures quick and secure installation.

Durable construction
Designed for multi purpose industrial applications
RoHS compliant

Related links