Schneider Electric NSY Series Steel Gland Plate, 24mm H, 600mm W, 1000mm L for Use with Panelset Sf
- RS Stock No.:
- 654-392
- Mfr. Part No.:
- NSYEC6102
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£73.05
(exc. VAT)
£87.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.05 |
*price indicative
- RS Stock No.:
- 654-392
- Mfr. Part No.:
- NSYEC6102
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 600mm | |
| Height | 24mm | |
| Length | 1000mm | |
| Material | Steel | |
| For Use With | Panelset Sf | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 600mm | ||
Height 24mm | ||
Length 1000mm | ||
Material Steel | ||
For Use With Panelset Sf | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SF cable gland plate offers two standard cable entry points and fits enclosures sized 600 x 1000 mm. Constructed from galvanised steel, it provides excellent durability and corrosion resistance. The plate is secured by clips and includes a self-extinguishing polyurethane adhesive gasket to ensure reliable sealing. Ideal for electronic applications, it is designed for bottom mounting in compatible enclosures.
Durable construction
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series Aluminium Gland Plate 600mm W, 200mm L for Use with Panelset S3D
- Schneider Electric PanelSeT Accessoires Series Gland Plate 600mm W for Use with Spacial SF, Spacial SFM
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 800mm L for Use with Enclosure
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 250mm L for Use with Enclosure
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 800mm L for Use with Electrical Enclosures
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
