Schneider Electric NSY Series Steel Gland Plate, 30mm H, 400mm W, 250mm L for Use with Enclosure
- RS Stock No.:
- 654-327
- Mfr. Part No.:
- NSYEC462
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£53.06
(exc. VAT)
£63.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.06 |
*price indicative
- RS Stock No.:
- 654-327
- Mfr. Part No.:
- NSYEC462
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 400mm | |
| Height | 30mm | |
| Length | 250mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 400mm | ||
Height 30mm | ||
Length 250mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Two-entry cable gland plate designed for PanelSeT SFN and PanelSeT SF electrical enclosures. Constructed from galvanised steel, it is fixed by clips at the enclosure bottom, providing reliable cable management and sealing. The plate includes a polyurethane adhesive gasket for enhanced protection against dust and moisture.
Durable construction
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 800mm L for Use with Enclosure
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 800mm L for Use with Electrical Enclosures
- Schneider Electric PanelSeT Accessoires Series Gland Plate 400mm W for Use with Spacial SF
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
- Schneider Electric NSY Series Steel Gland Plate 600mm W, 1000mm L for Use with Panelset Sf
- Schneider Electric NSY Series RAL 7035 PE 140mm H 80mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 PE 5mm H 220mm L for Use with Panelset S3Hd
