Schneider Electric NSY Series Steel Gland Plate, 35mm H, 400mm W, 800mm L for Use with Electrical Enclosures
- RS Stock No.:
- 654-391
- Mfr. Part No.:
- NSYEC481
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£49.27
(exc. VAT)
£59.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.27 |
*price indicative
- RS Stock No.:
- 654-391
- Mfr. Part No.:
- NSYEC481
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Series | NSY | |
| Width | 400mm | |
| Height | 35mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | Electrical Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 400mm | ||
Height 35mm | ||
Length 800mm | ||
Material Steel | ||
For Use With Electrical Enclosures | ||
- COO (Country of Origin):
- FR
The Schneider Electric One-entry cable gland plate is designed for use with PanelSeT SFN and PanelSeT SF electrical enclosures, providing secure cable management at the enclosure bottom. Made from galvanised steel, it includes fixing elements and a self-extinguishing polyurethane adhesive gasket to ensure effective sealing and protection. The plate is fixed by clips for easy installation and maintenance.
Durable construction
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Lightweight design facilitates easier handling and installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 800mm L for Use with Enclosure
- Schneider Electric NSY Series Steel Gland Plate 400mm W, 250mm L for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Gland Plate 800mm W for Use with Spacial SF
- Schneider Electric NSY Series RAL 7035 PE 245mm H 400mm L for Use with Panelset S3D
- Schneider Electric PanelSeT Accessoires Series Gland Plate 1.2m W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Gland Plate 1.6m W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Gland Plate 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Gland Plate 1.2m W for Use with Enclosure
