Schneider Electric NSY Series Aluminium Gland Plate, 20mm H, 495mm W, 495mm L for Use with Panelset S3Hd

Subtotal (1 unit)*

£121.36

(exc. VAT)

£145.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.36

*price indicative

RS Stock No.:
654-315
Mfr. Part No.:
NSYTLGUHD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Series

NSY

Width

495mm

Height

20mm

Length

495mm

Material

Aluminium

For Use With

Panelset S3Hd

COO (Country of Origin):
FR
The Schneider Electric Aluminium cable gland plate is designed for use with PanelSeT S3HD enclosures in outdoor heavy-duty applications. It provides a secure and durable solution for cable entry at the bottom of the enclosure. The brushed finish ensures resistance to corrosion while maintaining a clean industrial appearance. Equipped with a tool-less quarter-turn fixing system, installation is fast and efficient.

Durable construction
Designed for multi purpose industrial applications
RoHS compliant

Related links